Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No10448Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7589
Product RangeReztore Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.230 |
Price for:Each
Minimum: 1
Multiple: 1
$111.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No10448Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC7589
Product RangeReztore Series
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsMat, Surfaces
Dispensing MethodBag
Volume10l
Weight-
Product RangeReztore Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Bag
Weight
-
SVHC
No SVHC (04-Feb-2026)
Cleaner Applications
Mat, Surfaces
Volume
10l
Product Range
Reztore Series
Technical Docs (1)
Alternatives for 10448
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
