
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $415.790 |
Product Information
Product Overview
Statguard® Low-VOC is a static dissipative zinc free floor finish that will convert non-ESD flooring to an ESD protective floor. Statguard® Low-VOC floor finish will protect and maintain ESD permanent flooring such as vinyl composition tiles, sheet vinyl and rubber tiles. Statguard® Low-VOC floor finish provides a resistance range (1 x 106 to <lt/> 1 x 109 ohms per ANSI/ESD STM7.1(Section 6.2)) and low charge generation (less than 100 volts) that meets or exceeds ANSI/ESD S20.20 required limits as an ESD protective floor or as a personnel grounding method. Statguard® Low-VOC is made with low volatile solvents in order to meet the requirements of CARB and other regional VOC regulations. Statguard® Low-VOC is free of zinc, VOCs, APEs, and other hazardous ingredients. This is important to users being monitored for zinc output, or those desiring to reduce the exposure of dangerous chemicals to workers and the environment.
- Static dissipative zinc free floor finish
- Dissipative (1 x 106 to <lt/> 1 x 1010 ohms) coating - ANSI/ESD STM7.1 and ESD TR53
- Low Tribocharging (<lt/>100 volts) Coating - ANSI/ESD STM97.2
- Low-VOC
- 23% solids- 2 coat system
- Better hardness vs. leading competition – ASTM standard D2134.93
- UL listed for slip resistance
Technical Specifications
Static Dissipative
Spray Bottle
5gallon (US)
-
Floor
White
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
