Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13772Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62X4022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$164.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13772Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62X4022
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10.5"
Length - Imperial18"
Width - Metric267mm
Length - Metric457mm
Film Thickness165.1µm
Bag Color-
Seal TypeHeat Sealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457mm
Bag Color
-
Product Range
-
Width - Imperial
10.5"
Width - Metric
267mm
Film Thickness
165.1µm
Seal Type
Heat Sealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
