Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13822Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43K2628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$147.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13822Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43K2628
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial30"
Width - Metric254mm
Length - Metric762mm
Film Thickness88.9µm
Bag Color-
Seal TypeHeat Sealable
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
30"
Length - Metric
762mm
Bag Color
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
88.9µm
Seal Type
Heat Sealable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
