Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13872Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1324
Product RangeStatfree Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13872Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1324
Product RangeStatfree Series
Technical Datasheet
Bag TypeDissipative
Width - Imperial5"
Length - Imperial8"
Width - Metric127mm
Length - Metric203.2mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeHeat Seal
Product RangeStatfree Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Clear dissipative polyester film stat-free bag
- Use for packaging of ESD sensitive item or non-ESD items in ESD protected area
- Polycarbonate compatible
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Recyclable bags
Technical Specifications
Bag Type
Dissipative
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Transparent
Product Range
Statfree Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 13872
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
