Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.240 |
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No14001Copy
Newark Part No.44AM4843
Technical Datasheet
Connector to ConnectorGrounding Clamp to Grounding Clamp
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Color-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Grounding Clamp to Grounding Clamp
Cable Length - Metric
914.4mm
Product Range
-
Cable Length - Imperial
36"
Jacket Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
