Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No17139Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0342
Your Part Number
153 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17139Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0342
Technical Datasheet
Safety CategoryEN388:2003
Glove StyleESD Inspection
Glove SizeM
Glove ColourGrey, White
Glove MaterialPolyethylene
Product Range-
GenderUnisex
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
17139 is a medium size ESD cut resistant gloves. The seamless fine gauge knit with carbon black polyurethane palm coated glove absorbs oils and other contaminants produced by operator’s skin. Designed for all-day use, easy hand movement, and tactile sensitivity.
- Ultra-high-molecular-weight polyethylene fabric and carbon cut resistance gloves
- 9" length
- Static dissipative < 1 x 109ohms
- Non-scratch touch screen compatible
Technical Specifications
Safety Category
EN388:2003
Glove Size
M
Glove Material
Polyethylene
Gender
Unisex
Age Group
Adult
Glove Style
ESD Inspection
Glove Colour
Grey, White
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
