Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19691Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99H5975
Product RangeJEWEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19691Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99H5975
Product RangeJEWEL Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max304.8mm
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap
Product RangeJEWEL Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Dual-wire elastic wristband use with resistive loop technology continuous monitor
- Solid stainless steel wrist band stud machined to exacting tolerances and precise profile
- Durable, lightweight fabric
- Adjustable wristband
- Locking clasp, band locked so it will not slip
- Medical grade 300 series stainless steel used for all metal parts
- Non-shedding, non-sloughing band material
- Date coded
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
304.8mm
Wristband Colour
Black
Product Range
JEWEL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
