Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19864Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AK6085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
19864 is a replacement coiled ground cord to be used with the 19442 digital static field meter.
- 12ft with 7mm snap
- Made in USA
Technical Specifications
Lead Length
12ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
