Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42569Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4861
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.710 |
Price for:Each
Minimum: 1
Multiple: 1
$165.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42569Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4861
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal Type-
Width - Imperial24"
Length - Imperial4ft
Width - Metric609.6mm
Length - Metric1.21m
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree Z2 Series
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
4ft
Length - Metric
1.21m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
