Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42570Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4862
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.760 |
Price for:Each
Minimum: 1
Multiple: 1
$319.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42570Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4862
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal Type-
Width - Imperial30"
Length - Imperial5ft
Width - Metric762mm
Length - Metric1.52m
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Vinyl
Width - Imperial
30"
Width - Metric
762mm
Product Range
Statfree Z2 Series
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
5ft
Length - Metric
1.52m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
