Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No65189Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25AM9801
Product RangeStatfree B2 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.250 |
Price for:Each
Minimum: 1
Multiple: 1
$103.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No65189Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25AM9801
Product RangeStatfree B2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGray
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial36"
Width - Metric609.6mm
Length - Metric914.4mm
Product RangeStatfree B2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree B2 Plus Series
Mat Colour
Gray
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
