Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66408Copy
Newark Part No.33AH5576
Product RangeStatfree T2 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,521.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,521.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66408Copy
Newark Part No.33AH5576
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGray
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial40ft
Width - Metric609.6mm
Length - Metric12.2m
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
66408 is a grey color Statfree® T2 Plus dissipative dual layer rubber mat roll. Dissipative dual layer ESD worksurface provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface.
- Nitrile rubber oil resistant compound
- Dissipative (1 x 10^6 to <lt/>1 x 10^9 ohms Rtt) top layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Ultraviolet (UV) stabilizer additives stabilizes color retention, ensures ESD performance over time
- 0.060" x 24" x 40' size
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Nitrile Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree T2 Plus Series
Mat Colour
Gray
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
