Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No73612Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49H6861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.910 |
Price for:Each
Minimum: 1
Multiple: 1
$87.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Statshield® smocks are constructed of a lightweight dissipative material which made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain link design throughout the material, providing continuous and consistent charge dissipation.
- Hip-to-cuff grounding
- Minimum of 9% carbon conductive nylon fibres woven in chain-link design
- Creates Faraday cage effect around torso and arms of operator
- Panel to panel conductivity
Applications
Safety, Industrial
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
Medium
Gender
Unisex
Product Range
-
Clothing Colour
Blue
Clothing Material
91% Polyester, 9% Carbon Nylon
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 73612
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
