Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No74329Copy
Newark Part No.33AH5787
Product RangeStatshield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.670 |
Price for:Each
Minimum: 1
Multiple: 1
$99.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No74329Copy
Newark Part No.33AH5787
Product RangeStatshield Series
Technical Datasheet
Clothing StyleSmock
Clothing ColourGrey
Clothing Size6XL
GenderUnisex
Clothing Material91% Polyester, 9% Carbon Nylon
Age GroupAdult
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
Smock
Clothing Size
6XL
Clothing Material
91% Polyester, 9% Carbon Nylon
Product Range
Statshield Series
Clothing Colour
Grey
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
