Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No81253Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61H6405
Product RangeWESCORP Series
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81253Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61H6405
Product RangeWESCORP Series
Technical Datasheet
Tape TypeConductive Shielding
Tape Backing MaterialAcrylic
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric36m
Tape Length - Imperial118ft
Tape Colour-
Product RangeWESCORP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wescorp antistatic conductive shielding grid tape on 3" paper core
- Non-corrosive
- Conductive shielding layer marked with ESD symbols
- Low charging transparent cellulose film with high-tack rubber adhesive
Technical Specifications
Tape Type
Conductive Shielding
Tape Width - Metric
50.8mm
Tape Length - Metric
36m
Tape Colour
-
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
Acrylic
Tape Width - Imperial
2"
Tape Length - Imperial
118ft
Product Range
WESCORP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
