Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-20LCopy
Newark Part No.98AC5585
Product RangeMIL-C-39029 Series
Also Known AsM39029/57-357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $2.230 |
Price for:Each
Minimum: 10000
Multiple: 10000
$22,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-20LCopy
Newark Part No.98AC5585
Product RangeMIL-C-39029 Series
Also Known AsM39029/57-357
Technical Datasheet
Product RangeMIL-C-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithDeutsch MIL-DTL-38999 Series II, 24308, 83733, 55302 Series and EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
MIL-C-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Deutsch MIL-DTL-38999 Series II, 24308, 83733, 55302 Series and EN4165 Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
