Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No724-0001-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AH7465
Product RangeQPL Series
Also Known AsZPF000000000003594, 724-0001-22
Your Part Number
4,113 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.912 |
| 25+ | $0.873 |
| 50+ | $0.829 |
| 100+ | $0.794 |
| 500+ | $0.765 |
| 1000+ | $0.707 |
| 5000+ | $0.656 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No724-0001-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AH7465
Product RangeQPL Series
Also Known AsZPF000000000003594, 724-0001-22
Technical Datasheet
Product RangeQPL Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithAMP MIL-DTL-38999 Series I/II/II/IV, MIL-DTL-24308/MIL-DTL-83733/MIL-DTL-55302/EN3645/EN4165 Conn
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Alternatives for 724-0001-22
1 Product Found
Technical Specifications
Product Range
QPL Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP MIL-DTL-38999 Series I/II/II/IV, MIL-DTL-24308/MIL-DTL-83733/MIL-DTL-55302/EN3645/EN4165 Conn
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
