Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoACT00AB-J-EL00NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AH4487
Product RangeACT00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.870 |
| 100+ | $21.510 |
Price for:Each
Minimum: 50
Multiple: 50
$1,093.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoACT00AB-J-EL00NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AH4487
Product RangeACT00 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Circular Connectors
Connector Shell Size25
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeACT00 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
25
Connector Body Material
Composite Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MIL-C-38999 Series III Circular Connectors
Cable Exit Angle
180°
Product Range
ACT00 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
