Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-BS0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30AH0168
Product Range369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $51.800 |
Price for:Each
Minimum: 100
Multiple: 100
$5,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-BS0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30AH0168
Product Range369 Series
Technical Datasheet
Product Range369 Series
No. of Positions6Positions
For Use WithAS39029 / EN3155 Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
369 Series
No. of Positions
6Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AS39029 / EN3155 Crimp Socket Contacts
IP Rating
IP67
Current Rating
5A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
