Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-R66-NS0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.30AH0177
Product Range369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $58.580 |
| 250+ | $54.620 |
Price for:Each
Minimum: 100
Multiple: 100
$5,858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-R66-NS0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.30AH0177
Product Range369 Series
Technical Datasheet
Product Range369 Series
No. of Positions6Positions
For Use WithAS39029 / EN3155 Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
369 Series
No. of Positions
6Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AS39029 / EN3155 Crimp Socket Contacts
IP Rating
IP67
Current Rating
5A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
