Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW12SCopy
Newark Part No.84Y6700
Product RangeDT
Your Part Number
2,505 In Stock
1,232 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 10+ | $0.709 |
| 25+ | $0.686 |
| 50+ | $0.665 |
| 100+ | $0.638 |
| 500+ | $0.620 |
| 1000+ | $0.598 |
| 2500+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW12SCopy
Newark Part No.84Y6700
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use WithDeutsch DT Series 12Pos Plug Connectors
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
W12S is a DT series wedgelock for 12 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
Deutsch DT Series 12Pos Plug Connectors
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
