Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDCB204-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18X3791
Also Known As885911312004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $451.250 |
| 5+ | $425.520 |
| 10+ | $406.350 |
| 25+ | $382.520 |
| 50+ | $357.350 |
Price for:Each
Minimum: 1
Multiple: 1
$451.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCB204-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18X3791
Also Known As885911312004
Technical Datasheet
Battery Voltage20V
Battery Size Code-
Battery TechnologyLithium Ion
Battery Capacity4Ah
External Diameter-
External Height-
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
XR series batteries provide up to 33% longer run-time than standard 20V Max batteries increasing productivity and reducing down time.
- 3-LED fuel gage system provides battery status
- No memory and virtually no self-discharge
- Compatible with entire line of Dewalt 20V Max tools
- Premium XR battery two pack
Technical Specifications
Battery Voltage
20V
Battery Technology
Lithium Ion
External Diameter
-
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Size Code
-
Battery Capacity
4Ah
External Height
-
External Width
-
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
