Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $659.530 |
Price for:Each
Minimum: 1
Multiple: 1
$659.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DCD805D2 is a 20V MAX* XR® brushless cordless 1/2inch hammer drill/driver kit. Designed to deliver the durability and performance needed on professional job sites, this tool quickly drives fasteners into thick material. Drill/Driver chip pocket accepts Tool Connect™ chip DCE042 and connects with Tool Connect™ Site Manager app for seamless worksite asset management (DCE042 sold separately).
- Brighten dark areas, design to help user get more done with optimized performance and runtime
- 0-650 / 0-2,000rpm no load speed, 8-1/7inch product height
- pro-level speed, control, and precision
- High bit retention with 1/2inch metal ratcheting chuck
Contents
(1) DCD805 20V MAX* XR brushless cordless 1/2inch hammer drill/driver, (2) DCB203 20V MAX* 2Ah batteries, (1) DCB112 charger, (1) kit bag, (1) belt hook.
Technical Specifications
Battery Voltage
20V
Drilling Capacity Steel
-
Torque Max
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Chuck Size
0.5"
Drilling Capacity Wood
-
Battery Capacity
2Ah
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
