Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DW2235IRCopy |
| Newark Part No. | 13T3188 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DW2235IRCopy |
| Newark Part No. | 13T3188 |
| Technical Datasheet | |
| Kit Contents | 5x Magnetic Nut Drivers (1/4", 5/16", 3/8", 7/16", 1/2") |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
DW2235IR is a IMPACT READY® 5 Pc. magnetic nut driver set (1/4", 5/16", 3/8", 7/16", 1/2"). Ideal for high-torque applications, DEWALT IMPACT READY® nut driver features innovative recessed corners that can drive flats while minimizing shavings. An industrial-strength magnet maximizes fastener retention.
- 1-7/8inch product length
- Withstands up to 2000inch lbs. of torque
Technical Specifications
| Kit Contents | 5x Magnetic Nut Drivers (1/4", 5/16", 3/8", 7/16", 1/2") |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
