Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWASHRIRCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 72Y2298 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $125.310 |
| 5+ | $114.650 |
| 10+ | $108.750 |
| 25+ | $101.610 |
| 50+ | $94.140 |
| 100+ | $87.630 |
Price for:Each
Minimum: 1
Multiple: 1
$125.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWASHRIRCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 72Y2298 |
| Technical Datasheet | |
| Accessory Type | Shear Attachment |
| For Use With | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Turn your DeWalt impact driver into a powerful sheering machine. This unique attachment allows you to cut through 18 AWG metal, including ducts, sheet metal, asphalt shingles, mesh materials, rubber, and more.
- Cuts up to 18AWG gauge metal or other material
- Head swivels 360 degrees for easy manoeuvrability while cutting
- Works with most 18 or 20V impact drivers
- Attaches to 1/4 In. hex shank for mechanical power and battery base for stability
- Impact driver not included
Technical Specifications
| Accessory Type | Shear Attachment |
|---|---|
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| For Use With | - |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
