
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWHT68002Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97AK8608 |
| Product Range | MAX FIT Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $42.180 |
| 5+ | $39.030 |
| 10+ | $37.170 |
| 25+ | $35.070 |
| 50+ | $32.450 |
| 100+ | $30.340 |
| 250+ | $27.190 |
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWHT68002Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97AK8608 |
| Product Range | MAX FIT Series |
| Technical Datasheet | |
| Kit Contents | #1, #2, #3 Phillips, 3/16", 1/4", 5/16" Slotted, T10, T20, T25 Torx, SQ1, SQ2 Square Screwdrivers |
| Product Range | MAX FIT Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
DWHT68002 is an 11pc MAX FIT® ratcheting multibit screwdriver set. It is designed for the best fit in fasteners, the MAX FIT® Ratcheting multibit screwdriver is well-suited for tightening and loosening screws while helping reduce stripping damage. Fasten or remove screws without having to stop and adjust the wrist position with the knurled metal ratchet. The hand tool’s soft, bi-material grip offers comfort and high torque while also conveniently storing bits at the end of the handle. Application includes general contractor, finisher, electrician, construction professional, and carpenter.
- Includes PH #1, #2, #3, SL 3/16inch, 1/4inch, 5/16inch, T10, T20, T25, SQ1, SQ2 screwdrivers
Technical Specifications
| Kit Contents | #1, #2, #3 Phillips, 3/16", 1/4", 5/16" Slotted, T10, T20, T25 Torx, SQ1, SQ2 Square Screwdrivers |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | MAX FIT Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
