
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0470-ENTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5885 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $466.830 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0470-ENTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5885 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | Atom |
| Core Sub-Architecture | ATmega AVR |
| Silicon Core Number | Z8350, ATmega32u4 |
| Kit Contents | LattePanda 4GB/64GB, Windows10 Enterprise LTSB Activate Manual, Antenna, Printed Safety Precautions |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget like printers, joysticks, cameras and more. Any peripherals that work on PC will work on a LattePanda. Based on full version Windows 10 Professional, Windows 10 Enterprise LTSB is designed for the professional application market. Not only can users run normal windows applications such as Office, Visual Studio and Processing. Via attached advanced tools such as AppLocker, BitLocker, Hyper-V, users can also have highest level of security and management capabilities. A LattePanda also includes an integrated Arduino compatible co-processor ATmega32u4 (Arduino Leonardo). Whether you are a Windows developer, IoT developer, DIY fanatic, interactive designer, robotics whizz, or maker, a LattePanda single board computer can aid your creative process.
- 4GB RAM LattePanda V1 Windows 10 mini PC with 64GB eMMC memory
- Activated edition of Windows 10 Enterprise LTSB
- Intel Cherry Trail Z8350 quad core processor
- USB (3.0 x 1, 2.0 x 2), Wi-Fi 802.11n 2.4G, Bluetooth 4.0
- Board dimension is 88mm x 70mm / 3.46 x 2.76", gross weight is 100g
- Windows 10 long term servicing branch, HDMI and MIPI-DSI video output
- Base frequency is 1.44GHz (1.92GHz burst frequency)
- Intel HD graphics GPU, 12 EUs at 200-500MHz, single channel memory
- Voltage is 5V at 2A
- Supports 100Mbps Ethernet, Intel processor GPIO x 6, ATmega processor GPIO x 20
Contents
LattePanda 4G/64GB, Windows10 Enterprise LTSB activate manual, Wi-Fi antenna, Printed safety precautions.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | Atom |
| Silicon Core Number | Z8350, ATmega32u4 |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | ATmega AVR |
| Kit Contents | LattePanda 4GB/64GB, Windows10 Enterprise LTSB Activate Manual, Antenna, Printed Safety Precautions |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
