Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0546Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5898 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $598.060 |
Price for:Each
Minimum: 1
Multiple: 1
$598.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0546Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 87AH5898 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | Core m3 |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | m3-8100y |
| Kit Contents | LattePanda Alpha 864, Free Gift - Active cooling Fan, Free Gift - 45w PD Power Adapter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- LattePanda Alpha 864s tiny Ultimate Windows / Linux device
- Solid spec and extreme design
- Dual OS support (Windows / Linux)
- Ultimate networking on cloud and things
- Up to 42 extendable interfaces bring rich playabilities
- Ultra-thin design, minimizing space occupation
- Intel 8th m3-8100y CPU, 1.1-3.4GHz dual-core
- WIFI 802.11 AC, 2.4G & 5G, dual band Bluetooth 4.2, Gigabit Ethernet
- Arduino Leonardo co-processor
- Windows 10 Pro, Linux Ubuntu OS support
Contents
LattePanda Alpha 864, Active cooling fan, 45W PD power adapter.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | - |
| Silicon Core Number | m3-8100y |
| Product Range | - |
| Silicon Family Name | Core m3 |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | LattePanda Alpha 864, Free Gift - Active cooling Fan, Free Gift - 45w PD Power Adapter |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
