Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0185
Newark Part No.46AM5999
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDigital Hall Sensor Board, Cable
For Use WithArduino Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0185 is a gravity: digital hall sensor board that detects nearby magnetic objects using a digital output.
- Supply voltage range from 3.3V to 5V
- Indicator LED on board
- Digital interface
- Size: 22x30mm (0.87x1.18")
Contents
Hall sensor and cable.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Digital Hall Sensor Board, Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
