
| Quantity | Price |
|---|---|
| 1+ | $41.750 |
Product Information
Product Overview
SEN0617 is a Gravity: BME688 AI environmental sensor board. This is an advanced, compact MEMS sensor that provides accurate measurements of temperature, humidity, barometric pressure, and volatile organic compounds (VOC). It supports I2C/SPI communication protocols, which facilitate integration with various systems. It also serves as a data source for AI gas analysis, making it an ideal choice for applications requiring precise environmental monitoring and intelligent gas detection. This sensor is well-suited for DIY weather stations, portable environmental monitoring devices, smart home systems, and agricultural monitoring. Suitable for DIY weather stations, portable environmental monitoring devices, smart home systems, agricultural monitoring applications.
- AI gas analysis, highly accurate environmental sensing
- Advanced air quality monitoring
- Operating voltage range from 3.3 to 5V DC
- Operating current: 5mA (25mA with VOC measurement enabled)
- I2C/SPI interface option
- Temperature measurement range from -40 to +85°C and ±0.5°C (0 to 65°C) accuracy
- Measurement range: 0 to 100% R.H and accuracy: ±3% R.H. (20 to 80% R.H. at 25°C)
- Barometric measurement range from 300 to 1100hPa, accuracy: ±0.6hPa (300 to 1100hPa at 0 to 65°C)
- Module size: 30 x 22mm/1.18 x 0.87"
- BME688 ideal for compact, portable weather station, smart home setup, agricultural monitoring system
Contents
Environmental sensor, 10-pin header and Gravity sensor cable.
Technical Specifications
Bosch Sensortec
-
BME688
DFRduino UNO Development Boards
-
-
Environmental Sensor Board BME688, UART/I2C Sensor Cable, 10-Pin XH2.54 Header
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
