Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No0510113203Copy
Newark Part No.09AN6335
Product Range378 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.090 |
| 50+ | $63.240 |
| 100+ | $61.180 |
| 250+ | $59.100 |
Price for:Each
Minimum: 25
Multiple: 1
$1,702.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No0510113203Copy
Newark Part No.09AN6335
Product Range378 Series
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeConvex
Mounting Hole Dia1"
Accessory TypeLens Cap
For Use WithDialight 378 Series Panel Mount Indicators
Product Range378 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
1"
For Use With
Dialight 378 Series Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Convex
Accessory Type
Lens Cap
Product Range
378 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
