Print Page
095-9463-09-361
Lamp Holder, Miniature Neon Indicators, T-3 1/4, Bayonet, Solder Terminals, 210 to 250 Vac/dc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No095-9463-09-361Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45F551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 34+ | $59.190 |
| 50+ | $52.790 |
| 100+ | $47.200 |
| 250+ | $44.790 |
Price for:Each
Minimum: 34
Multiple: 34
$2,012.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No095-9463-09-361Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45F551
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia17.463mm
Accessory TypeIndicator Base
For Use WithB2A Neon
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 095-9463-09-361 is a transparent bayonet stovepipe Indicator Base for use with T-3-1/4 miniature neon lamps.
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
250V
Accessory Type
Indicator Base
Product Range
-
Mounting Hole Dia
17.463mm
For Use With
B2A Neon
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
