Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No1370933Copy
Newark Part No.09AN6452
Product Range137 Series
Your Part Number
50 In Stock
| Quantity | Price |
|---|---|
| 50+ | $22.770 |
| 100+ | $20.870 |
| 250+ | $19.390 |
| 500+ | $18.120 |
Price for:Each
Minimum: 88
Multiple: 1
$2,003.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1370933Copy
Newark Part No.09AN6452
Product Range137 Series
Technical Datasheet
Indicator Lens ColourAmber, Yellow
Lens ShapeStovepipe
Mounting Hole Dia0.472"
Accessory TypeLens Cap
For Use WithDialight 137 Series Panel Mount Neon Indicators
Product Range137 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Amber, Yellow
Mounting Hole Dia
0.472"
For Use With
Dialight 137 Series Panel Mount Neon Indicators
SVHC
To Be Advised
Lens Shape
Stovepipe
Accessory Type
Lens Cap
Product Range
137 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
