Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.400 |
| 5+ | $16.550 |
| 10+ | $15.640 |
| 25+ | $15.330 |
| 50+ | $15.010 |
| 100+ | $14.700 |
| 250+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7972-3732-504FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AH4608
Product Range249
Technical Datasheet
LED ColorGreen
Operating Voltage28VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingNot Rated
Product Range249
SVHCNo SVHC (27-Jun-2024)
Alternatives for 249-7972-3732-504F
2 Products Found
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.53mm
Luminous Intensity
100mcd
Product Range
249
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

