Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No24978410937574Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6527
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 19+ | $90.330 |
| 25+ | $86.210 |
| 50+ | $83.920 |
| 100+ | $81.170 |
| 250+ | $78.410 |
Price for:Each
Minimum: 19
Multiple: 19
$1,716.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No24978410937574Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6527
Product Range249 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeTurret
Illumination ColorTransparent
Mounting Hole Dia0.375"
Lens ShapeStovepipe
Current Rating700µA
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
125V
Illumination Color
Transparent
Lens Shape
Stovepipe
Product Range
249 Series
Lamp Base Type
Turret
Mounting Hole Dia
0.375"
Current Rating
700µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
