Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-5068-3334-500FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T1238
Product Range507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 65+ | $19.420 |
| 100+ | $17.050 |
| 250+ | $16.020 |
Price for:Each
Minimum: 65
Multiple: 65
$1,262.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-5068-3334-500FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T1238
Product Range507 Series
Technical Datasheet
Supply Voltage28V
Lamp Base Type-
Illumination ColorBlue
Mounting Hole Dia8.38mm
Lens Shape-
Current Rating-
Product Range507 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
28V
Illumination Color
Blue
Lens Shape
-
Product Range
507 Series
Lamp Base Type
-
Mounting Hole Dia
8.38mm
Current Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
