Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1023-803FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30K0411
Product Range515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 525+ | $2.390 |
| 1050+ | $2.300 |
| 1575+ | $2.250 |
| 2625+ | $2.210 |
| 5250+ | $2.110 |
| 13125+ | $2.070 |
| 26250+ | $2.030 |
| 52500+ | $1.990 |
Price for:Each
Minimum: 525
Multiple: 25
$1,254.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1023-803FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30K0411
Product Range515 Series
Technical Datasheet
Length-
No. of Light Pipes4Pipes
Light Pipe ShapeSquare
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
-
Light Pipe Shape
Square
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Press Fit
Product Range
515 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
