Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1111FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30K0520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1310+ | $0.974 |
| 2620+ | $0.944 |
| 3930+ | $0.928 |
| 6550+ | $0.913 |
| 13100+ | $0.885 |
| 32750+ | $0.867 |
| 65500+ | $0.850 |
| 131000+ | $0.832 |
Price for:Each
Minimum: 1310
Multiple: 1310
$1,275.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
52.68mm
Light Pipe Shape
Square
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
