Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1353-15-00FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC9275
Product RangeOptopipe 515 Series
Your Part Number
1,878 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.100 |
| 25+ | $1.000 |
| 50+ | $0.907 |
| 100+ | $0.811 |
| 250+ | $0.777 |
| 500+ | $0.745 |
| 1000+ | $0.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1353-15-00FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC9275
Product RangeOptopipe 515 Series
Technical Datasheet
Length1.5"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.5"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
Optopipe 515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
