Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No51513040250FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK0958
Product RangeOptopipe 515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $32.730 |
| 6400+ | $32.070 |
| 9600+ | $31.420 |
| 16000+ | $30.770 |
| 32000+ | $30.110 |
| 80000+ | $29.460 |
| 160000+ | $28.800 |
| 320000+ | $28.150 |
Price for:Pack of 100
Minimum: 3200
Multiple: 3200
$104,736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No51513040250FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK0958
Product RangeOptopipe 515 Series
Technical Datasheet
Length0.25"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
0.25"
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
Optopipe 515 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
