Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-0207-100FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0782
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1700+ | $0.691 |
Price for:Each
Minimum: 1700
Multiple: 1700
$1,174.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0207-100FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0782
Product Range550 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size5mm
Forward Current If20mA
Luminous Intensity12.3mcd
Forward Voltage-
Viewing Angle-
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
-
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
5mm
Luminous Intensity
12.3mcd
Viewing Angle
-
Width
6.1mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
