Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-0807FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.957 |
Price for:Each
Minimum: 1200
Multiple: 100
$1,148.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0807FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0868
Technical Datasheet
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity8mcd
Forward Voltage5V
Viewing Angle60°
Height6.1mm
Width6.1mm
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
5V
Height
6.1mm
SVHC
To Be Advised
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
8mcd
Viewing Angle
60°
Width
6.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
