Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-3005FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.520 |
| 1600+ | $1.320 |
| 2400+ | $1.310 |
| 4000+ | $1.300 |
| 8000+ | $1.290 |
| 20000+ | $1.260 |
| 40000+ | $1.240 |
Price for:Each
Minimum: 800
Multiple: 800
$1,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-3005FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1081
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 90mcd, G 40mcd
Forward Voltage / ColorR 1.8V, G 2.1V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 550-3005F is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and bicolour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx05-003 tri-block and 550-xx05-004 quad block.
- Cathode right polarity
- Diffused lens
- High Contrast, UL94V-0 rated, black housing
- 32% Oxygen index
- PBT (0.160g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.8V, G 2.1V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Color
R 90mcd, G 40mcd
Viewing Angle
60°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 550-3005F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
