Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0132-300FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2284
Product Range553 Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.730 |
| 100+ | $2.000 |
| 500+ | $1.640 |
| 1000+ | $1.570 |
| 2500+ | $1.510 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0132-300FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2284
Product Range553 Series
Technical Datasheet
LED ColorYellow, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 12.6mcd, G 19mcd
Forward Voltage / ColorY 5V, G 5V
Viewing Angle-
Height9.65mm
Width8.76mm
Product Range553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow, Green
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 5V, G 5V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 12.6mcd, G 19mcd
Viewing Angle
-
Width
8.76mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
