Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0323FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 650+ | $2.060 |
| 1300+ | $1.900 |
| 1950+ | $1.890 |
| 3250+ | $1.880 |
| 6500+ | $1.820 |
| 16250+ | $1.810 |
| 32500+ | $1.770 |
Price for:Each
Minimum: 650
Multiple: 650
$1,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0323FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2497
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 12.6mcd, G 19mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Viewing Angle60°
Height9.652mm
Width4.318mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Height
9.652mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 12.6mcd, G 19mcd
Viewing Angle
60°
Width
4.318mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
