Print Page
33 In Stock
550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.770 |
| 25+ | $4.090 |
| 50+ | $3.380 |
| 100+ | $2.710 |
| 250+ | $2.460 |
| 500+ | $2.330 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0711FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7454
Product Range553
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 4.7mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle50°
Height9.65mm
Width4.32mm
Product Range553
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
9.65mm
Product Range
553
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 553-0711F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

