Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-10B4-304FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK4244
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.800 |
| 5+ | $68.570 |
| 10+ | $62.340 |
| 25+ | $61.000 |
| 50+ | $59.670 |
| 100+ | $58.320 |
| 250+ | $57.160 |
Price for:Each
Minimum: 1
Multiple: 1
$74.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-10B4-304FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK4244
Product Range556 Series
Technical Datasheet
LED ColorWhite
Operating Voltage24VDC
Forward Current If32mA
IP / NEMA RatingIP66, NEMA 4X
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Forward Current If
32mA
Product Range
556 Series
Operating Voltage
24VDC
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
