Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3505-324FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27T5453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 20+ | $52.430 |
| 25+ | $52.020 |
| 50+ | $51.600 |
| 100+ | $51.200 |
Price for:Each
Minimum: 20
Multiple: 20
$1,048.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3505-324FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27T5453
Technical Datasheet
LED ColorRed
Mounting Hole Dia25.4mm
Forward Current If10.5mA
Luminous Intensity1200foot lambert
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red
Forward Current If
10.5mA
Product Range
-
Mounting Hole Dia
25.4mm
Luminous Intensity
1200foot lambert
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
