Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0102-003FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K2831
Product Range558 Series
Your Part Number
457 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.510 |
| 25+ | $2.440 |
| 50+ | $2.370 |
| 100+ | $2.300 |
| 250+ | $2.260 |
| 500+ | $2.210 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0102-003FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K2831
Product Range558 Series
Technical Datasheet
LED ColorRed
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity29mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
29mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0102-003F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
